Filter Your Search
1 - 1 of 1 results
![]() |
TEQ200-4815WIR
Traco Power
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 18 V | 12 V | 16.5 V | 9 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.1 % | 1 | HYBRID | OTHER | 200 W | R-MXMA-X12 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 88.9 mm | 103.2 mm | 87.6 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |