Filter Your Search
1 - 10 of 294 results
|
TEP335M025SCS
Kyocera AVX Components
|
$0.4510 | No | No | Active | 3.3 µF | 25 V | 20 % | 5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 600 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7.5 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP335K050CCS
Kyocera AVX Components
|
$0.7600 | No | No | Active | 3.3 µF | 50 V | 10 % | 3 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 6 mm | 11.5 mm | AVX CORP | , 2424 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP335M020SRW
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.3 µF | 20 V | 20 % | 5.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7.5 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP335J016DTS
Kyocera AVX Components
|
Check for Price | No | No | Not Recommended | 3.3 µF | 16 V | 5 % | 6 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP335J025CRS
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.3 µF | 25 V | 5 % | 5 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 600 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 4.5 mm | 9 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP335M006DTS
Kyocera AVX Components
|
Check for Price | No | No | Not Recommended | 3.3 µF | 6.3 V | 20 % | 13 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP335M025SRS
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.3 µF | 25 V | 20 % | 5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 600 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7.5 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP335M020GSB
Kyocera AVX Components
|
Check for Price | No | Not Recommended | 3.3 µF | 20 V | 20 % | 5.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 3.18 mm | WIRE | 4.5 mm | 9 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.40 | |||
|
TEP335K006GSB
Kyocera AVX Components
|
Check for Price | No | Not Recommended | 3.3 µF | 6.3 V | 10 % | 13 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 3.18 mm | WIRE | 4.5 mm | 8.5 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.40 | |||
|
TEP335M025DCS
Kyocera AVX Components
|
Check for Price | No | Not Recommended | 3.3 µF | 25 V | 20 % | 5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 600 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7.5 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.40 |