Filter Your Search
1 - 1 of 1 results
![]() |
TEP200-7212UIR
Traco Power
|
Check for Price | Yes | Active | 72 V | 12 V | 160 V | 14 V | 9.6 V | 13.2 V | 16.8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.2 % | 0.1 % | 1 | OVER CURRENT; OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 200 W | 350 ms | R-PDMA-P11 | CB, EN, IEC, UL | 105 °C | -40 °C | EN 50155; EN 45545-2; IEC/EN/UL 62368-1 | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.5 mm | unknown |