Filter Your Search
1 - 1 of 1 results
|
TEP155M025SRS
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 25 V | 20 % | 8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 |