Filter Your Search
1 - 10 of 84 results
|
TEP104K035SRW
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 35 V | 10 % | 26 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP104M035BRS
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 35 V | 20 % | 26 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 4.5 mm | 7 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP104J050SRS
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 50 V | 5 % | 26 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP104M035SRS
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 35 V | 20 % | 26 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP104M035CRW
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 35 V | 20 % | 26 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 4.5 mm | 8.5 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP104J035CRW
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 35 V | 5 % | 26 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 4.5 mm | 8.5 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP104J035CCS
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 35 V | 5 % | 26 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 4.5 mm | 8.5 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP104J035BRS
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 35 V | 5 % | 26 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 4.5 mm | 7 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP104J050CRW
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 nF | 50 V | 5 % | 26 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 4.5 mm | 8.5 mm | AVX CORP | , 1818 | not_compliant | EAR99 | 8532.21.00.40 | ||
|
TEP104M050GSB
Kyocera AVX Components
|
Check for Price | No | Not Recommended | 100 nF | 50 V | 20 % | 26 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 3.18 mm | WIRE | 4.5 mm | 8.5 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.40 |