Filter Your Search
1 - 1 of 1 results
|
TEP200-4816WIRCMF
Traco Power
|
Check for Price | Yes | Active | 48 V | 28 V | 75 V | 18 V | 22.4 V | 30.8 V | 7.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.1 % | 0.1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 210 W | 75 ms | R-MXMA-X | EN, IEC, UL | 75 °C | -40 °C | NOT SPECIFIED | EN 50155; EN 45545-2; IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 85 mm | 41 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |