Filter Your Search
1 - 2 of 2 results
|
TEN8-2412
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 666 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 5 % | 1 | HYBRID | INDUSTRIAL | 7.98 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 20.3 mm | 32 mm | 10.2 mm | TRACO ELECTRONIC AG | DIP | , | 23/9 | compliant | EAR99 | ||||||
|
TEN8-2412WI
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 665 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 265 | 10 | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | TRACO ELECTRONIC AG | DIP | DIP, DIP9/24,.6 | 24/9 | compliant | EAR99 | Traco Power |