Filter Your Search
1 - 1 of 1 results
|
TEN60-7211WIR
Traco Power
|
Check for Price | Yes | Active | 110 V | 5 V | 160 V | 36 V | 4.5 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | 60 W | 30 ms | R-MDMA-P6 | UL, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 25.4 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2020-06-25 |