Filter Your Search
1 - 1 of 1 results
|
TEN6-4815N
Traco Power
|
Check for Price | Yes | Active | 48 V | 24 V | 75 V | 36 V | 23.52 V | 24.48 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1.2 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-PDMA-P8 | e4 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |