Filter Your Search
1 - 2 of 2 results
|
TEN30-2408WI
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 24 V | 1.8 V | 40 V | 10 V | 1.62 V | 1.98 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | INDUSTRIAL | 14.4 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | MODULE,7LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TRACO ELECTRONIC AG | MODULE | , MODULE,7LEAD,1.8 | 7 | compliant | EAR99 | ||
|
TEN30-2408WI
XP Power
|
Check for Price | Contact Manufacturer | 24 V | 1.8 V | 40 V | 10 V | 8 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 30 W | Not Qualified | 85 °C | -40 °C | 8 | METAL | MODULE,8LEAD,1.8 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | , MODULE,8LEAD,1.8 | compliant | EAR99 |