Filter Your Search
1 - 1 of 1 results
|
TEN20-4810WIN
Traco Power
|
Check for Price Buy | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.267 V | 3.333 V | 5.5 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 | HYBRID | OTHER | 20 W | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 50.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 |