Filter Your Search
1 - 1 of 1 results
|
TEN10-1212
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 830 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | TRACO ELECTRONIC AG | MODULE | , MODULE,4LEAD,.8 | 5 | compliant | EAR99 |