Filter Your Search
1 - 1 of 1 results
|
TEM3-0511N
Traco Power
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-T12 | e4 | 75 °C | -40 °C | 260 | 10 | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 32 mm | 10.5 mm | TRACO ELECTRONIC AG | DIP-24/12 | compliant | EAR99 |