Filter Your Search
1 - 10 of 23 results
|
TML7650IJA
Telmos Inc
|
Check for Price | No | Obsolete | 5 µV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | NO | NO | OTHER | NO | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | TELMOS INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
TMG6001-K16
Telmos Inc
|
Check for Price | No | Obsolete | 3 | OPERATIONAL AMPLIFIER | 10 V | VOLTAGE-FEEDBACK | NO | YES | NO | YES | 12 V | R-XDIP-T18 | Not Qualified | e0 | 18 | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELMOS INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TMG6001-K3
Telmos Inc
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | NO | YES | NO | YES | 12 V | R-XDIP-T18 | Not Qualified | e0 | 18 | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELMOS INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TMG6001-K18
Telmos Inc
|
Check for Price | No | Obsolete | 3 | OPERATIONAL AMPLIFIER | 10 V | VOLTAGE-FEEDBACK | NO | YES | NO | YES | 12 V | R-XDIP-T18 | Not Qualified | e0 | 18 | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELMOS INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TML7650-1IBB
Telmos Inc
|
Check for Price | No | Obsolete | 5 µV | 2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | NO | NO | OTHER | NO | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -20 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELMOS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||
|
TMG6001-K19
Telmos Inc
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | 10 V | VOLTAGE-FEEDBACK | NO | YES | NO | YES | 12 V | R-XDIP-T22 | Not Qualified | e0 | 22 | DIP | DIP22(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | TELMOS INC | DIP, DIP22(UNSPEC) | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TMG6001-K2
Telmos Inc
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | NO | YES | NO | YES | 12 V | R-XDIP-T18 | Not Qualified | e0 | 18 | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELMOS INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TML7650CCB
Telmos Inc
|
Check for Price | No | Obsolete | 5 µV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | NO | NO | COMMERCIAL | NO | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELMOS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||
|
TMG6001-K17
Telmos Inc
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | 10 V | VOLTAGE-FEEDBACK | NO | YES | NO | YES | 12 V | R-XDIP-T22 | Not Qualified | e0 | 22 | DIP | DIP22(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | TELMOS INC | DIP, DIP22(UNSPEC) | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TML7650-1CJA
Telmos Inc
|
Check for Price | No | Obsolete | 5 µV | 2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | NO | NO | COMMERCIAL | NO | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | TELMOS INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |