Filter Your Search
1 - 1 of 1 results
|
TEL12-4815WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 75 V | 18 V | 500 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 12 W | e3 | 85 °C | -40 °C | 260 | 10 | METAL | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 13.7 mm | 23.8 mm | 10.2 mm | unknown |