Filter Your Search
1 - 10 of 12 results
|
TEL12-4812
Traco Power
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.8 % | 1 % | 1 | SHORT CIRCUIT | 0.024745 Vrms | HYBRID | 12 W | 30 ms | R-MDIP-P5 | e3 | IEC, EN, UL | 85 °C | -40 °C | 260 | IEC/EN/UL 62368-1 | 10 | 5 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 13.7 mm | 23.8 mm | 10.7 mm | unknown | |||
|
TEL12-4811WI
Traco Power
|
Check for Price | Yes | Active | 5.1 V | 75 V | 18 V | 2.4 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 12.2 W | e3 | 85 °C | -40 °C | 260 | 10 | METAL | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 13.7 mm | 23.8 mm | 10.2 mm | unknown | ||||||||||||||||||||||||
|
TEL12-4822
Traco Power
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 500 mA | 2 | NO | NO | Additional -12V Output also available | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.8 % | 1 % | 1 | SHORT CIRCUIT | 0.024745 Vrms | HYBRID | 12 W | 30 ms | R-MDIP-P5 | e3 | IEC, EN, UL | 85 °C | -40 °C | 260 | IEC/EN/UL 62368-1 | 10 | 5 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 13.7 mm | 23.8 mm | 10.7 mm | unknown | ||
|
TEL12-4823WI
Traco Power
|
Check for Price | Yes | Active | 15 V | 75 V | 18 V | 400 mA | 2 | NO | Additional -15V Output also available | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 12 W | e3 | 85 °C | -40 °C | 260 | 10 | METAL | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 13.7 mm | 23.8 mm | 10.2 mm | unknown | |||||||||||||||||||||||
|
TEL12-4813WI
Traco Power
|
Check for Price | Yes | Active | 15 V | 75 V | 18 V | 800 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 12 W | e3 | 85 °C | -40 °C | 260 | 10 | METAL | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 13.7 mm | 23.8 mm | 10.2 mm | unknown | ||||||||||||||||||||||||
|
TEL12-4811
Traco Power
|
Check for Price | Yes | Active | 48 V | 5.1 V | 75 V | 36 V | 5.049 V | 5.151 V | 2.4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.8 % | 1 % | 1 | SHORT CIRCUIT | 0.024745 Vrms | HYBRID | 12 W | 30 ms | R-MDIP-P5 | e3 | IEC, EN, UL | 85 °C | -40 °C | 260 | IEC/EN/UL 62368-1 | 10 | 5 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 13.7 mm | 23.8 mm | 10.7 mm | unknown | |||
|
TEL12-4822WI
Traco Power
|
Check for Price | Yes | Active | 12 V | 75 V | 18 V | 500 mA | 2 | NO | Additional -12V Output also available | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 12 W | e3 | 85 °C | -40 °C | 260 | 10 | METAL | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 13.7 mm | 23.8 mm | 10.2 mm | unknown | |||||||||||||||||||||||
|
TEL12-4815
Traco Power
|
Check for Price | Yes | Active | 48 V | 24 V | 75 V | 36 V | 23.76 V | 24.24 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.8 % | 1 % | 1 | SHORT CIRCUIT | 0.024745 Vrms | HYBRID | 12 W | 30 ms | R-MDIP-P5 | e3 | IEC, EN, UL | 85 °C | -40 °C | 260 | IEC/EN/UL 62368-1 | 10 | 5 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 13.7 mm | 23.8 mm | 10.7 mm | unknown | |||
|
TEL12-4813
Traco Power
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 800 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.8 % | 1 % | 1 | SHORT CIRCUIT | 0.024745 Vrms | HYBRID | 12 W | 30 ms | R-MDIP-P5 | e3 | IEC, EN, UL | 85 °C | -40 °C | 260 | IEC/EN/UL 62368-1 | 10 | 5 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 13.7 mm | 23.8 mm | 10.7 mm | unknown | |||
|
TEL12-4823
Traco Power
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 400 mA | 2 | NO | NO | Additional -15V Output also available | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.8 % | 1 % | 1 | SHORT CIRCUIT | 0.024745 Vrms | HYBRID | 12 W | 30 ms | R-MDIP-P5 | e3 | IEC, EN, UL | 85 °C | -40 °C | 260 | IEC/EN/UL 62368-1 | 10 | 5 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 13.7 mm | 23.8 mm | 10.7 mm | unknown |