Filter Your Search
1 - 4 of 4 results
|
TEF3718DP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
TEF3718SDP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
TEF3718SSP
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PZFM-T15 | Not Qualified | e0 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | ZIP | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP15,.2,.17TB | 15 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TEF3718SP
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PZFM-T15 | Not Qualified | e0 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | ZIP | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP15,.2,.17TB | 15 | compliant | EAR99 | 8542.39.00.01 |