Filter Your Search
1 - 2 of 2 results
|
TEF2022
Traco Power
|
Check for Price | Yes | Obsolete | NO | 15 V | 100 mA | 30 V | 10 V | OTHER | R-MDIP-T12 | Not Qualified | 70 °C | -25 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TRACO ELECTRONIC AG | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 | Traco Power | ||
|
TEF2021
Traco Power
|
Check for Price | Yes | Obsolete | NO | 12 V | 125 mA | 30 V | 10 V | OTHER | R-MDIP-T12 | Not Qualified | 70 °C | -25 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TRACO ELECTRONIC AG | DIP, DIP12/24,.6 | unknown | 8542.39.00.01 |