Filter Your Search
1 - 2 of 2 results
|
TEC3-1210
Traco Power
|
Check for Price | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.267 V | 3.333 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.2 % | 1 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 2.31 W | 10 ms | R-PSIP-T7 | e3 | UL | 90 °C | -40 °C | 260 | 10 | 7 | PLASTIC/EPOXY | SIP | SIP7/8,.13 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | 2018-05-30 | ||||
|
TEC3-1210WI
Traco Power
|
Check for Price | Yes | Active | 12 V | 3.3 V | 18 V | 4.5 V | 3.267 V | 3.333 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 % | 1 | HYBRID | INDUSTRIAL | 2.31 W | R-PSMA-T7 | e3 | 90 °C | -40 °C | 260 | 10 | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | unknown | EAR99 | 2018-05-30 | , |