Filter Your Search
1 - 3 of 3 results
|
TEB4033J
STMicroelectronics
|
Check for Price | No | No | Obsolete | 3 mV | 1 V/us | 200 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 0.6 V/us | 18 V | COMMERCIAL | 2000 | 40000 | R-GDIP-T14 | Not Qualified | e0 | 70 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TEB4033N
STMicroelectronics
|
Check for Price | No | No | Obsolete | 3 mV | 1 V/us | 200 nA | 4 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 2000 | 100000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TEB4033D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 3 mV | 1 V/us | 200 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 2000 | 100000 | R-PDSO-G14 | Not Qualified | e0 | 70 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 |