Filter Your Search
1 - 1 of 1 results
|
TEB1033N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 mV | 1 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 2000 | 40000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |