Filter Your Search
1 - 4 of 4 results
|
TEA6420L
STMicroelectronics
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | 8 mA | 10.2 V | 8 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.86 mm | 5.08 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||
|
TEA6420DT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 10.2 V | 8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | SOIC | MICRO, ROHS COMPLIANT, PLASTIC, SO-28 | 28 | STMicroelectronics | |||||||
|
TEA6420D
STMicroelectronics
|
Check for Price | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 8 mA | 10.2 V | 8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | SOIC | SOP, | 28 | STMicroelectronics | |||
|
TEA6420
STMicroelectronics
|
Check for Price | Yes | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 8 mA | 10.2 V | 8 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.86 mm | 5.08 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | DIP | SHRINK, PLASTIC, DIP-24 | 24 | STMicroelectronics |