Filter Your Search
1 - 6 of 6 results
|
TEA6320T/V1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | SOP | 2 | 0.1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 33 mA | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | SOP, | 32 | SOT287-1 | unknown | 8542.39.00.01 | NXP | |||
|
TEA6320T/V1,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | SOP | 2 | 0.1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 33 mA | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | SOP, | 32 | SOT287-1 | unknown | 8542.39.00.01 | NXP | |||
|
TEA6320T/V1/S1,112
NXP Semiconductors
|
Check for Price | Obsolete | 2 | SOP | 2 | 1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 1 | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SOT287-1, SOP-32 | 32 | SOT287-1 | unknown | NXP | |||||||||||
|
TEA6320T/V1/S1,118
NXP Semiconductors
|
Check for Price | Obsolete | 2 | SOP | 2 | 1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 1 | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SOT287-1, SOP-32 | 32 | SOT287-1 | unknown | NXP | |||||||||||
|
TEA6320T/V1,112
NXP Semiconductors
|
Check for Price | Active | 2 | SOP | 2 | 1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 1 | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SOT287-1, SOP-32 | 32 | SOT287-1 | unknown | NXP | |||||||||||
|
TEA6320T/V1,118
NXP Semiconductors
|
Check for Price | Active | 2 | SOP | 2 | 1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 1 | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SOT287-1, SOP-32 | 32 | SOT287-1 | unknown | NXP |