Filter Your Search
1 - 3 of 3 results
|
TEA5594P
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 0.8 % | AM/FM | 90 mV | 50 mV | 15 V | AUDIO SINGLE CHIP RECEIVER | 2.7 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3/e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | SDIP, | 32 | unknown | 8542.39.00.01 | |||
|
TEA5594PN
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 0.8 % | AM/FM | 90 mV | 50 mV | 15 V | AUDIO SINGLE CHIP RECEIVER | 2.7 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3/e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | SDIP, | 32 | unknown | 8542.39.00.01 | |||
|
TEA5594
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 0.8 % | AM/FM | 90 mV | 50 mV | 15 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2.7 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3/e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | SDIP, | 32 | unknown | 8542.39.00.01 |