Filter Your Search
1 - 1 of 1 results
|
TEA5591A
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 4.5 % | AM/FM | 90 mV | 45 mV | 15 V | AUDIO SINGLE CHIP RECEIVER | 1 | 1.8 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3/e4 | 60 °C | -15 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 21.85 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | SDIP, | 24 | unknown | 8542.39.00.01 |