Filter Your Search
1 - 3 of 3 results
|
TEA5582N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 25 mA | 16 V | 7 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||
|
TEA5582
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 16 V | 7 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3/e4 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, EIAJ, SC-603, SOT-146-1, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | |||
|
TEA5582PN
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 25 mA | 16 V | 7 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |