Filter Your Search
1 - 10 of 11 results
|
E-TEA3718SDP
STMicroelectronics
|
$2.0881 | Yes | Active | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
E-TEA3718DP
STMicroelectronics
|
$2.3230 | Yes | Active | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
E-TEA3718SFPTR
STMicroelectronics
|
$2.5158 | Yes | Active | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-TEA3718SFP
STMicroelectronics
|
$2.6689 | Yes | Active | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TEA3718SDP
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
TEA3718SFPTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
TEA3718SP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PZFM-T15 | Not Qualified | e0 | 70 °C | 15 | PLASTIC/EPOXY | ZIP | ZIP15,.1,.14TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | MULTIWATT-15 | 15 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
TEA3718DP
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
TEA3718SFP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
E-TEA3718SP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PZFM-T15 | Not Qualified | 70 °C | 15 | PLASTIC/EPOXY | ZIP | ZIP15,.1,.14TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP15,.1,.14TB | 15 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |