Filter Your Search
1 - 3 of 3 results
|
TEA2164S
STMicroelectronics
|
Check for Price | Obsolete | 10 V | NO | ANALOG CIRCUIT | -5 V | 14 V | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
TEA2164SH
STMicroelectronics
|
Check for Price | No | Obsolete | NO | CURRENT-MODE | 1.2 A | BIPOLAR | 50 kHz | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
TEA2164SL
STMicroelectronics
|
Check for Price | No | Obsolete | NO | CURRENT-MODE | 1.2 A | BIPOLAR | 50 kHz | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | EAR99 |