Filter Your Search
1 - 1 of 1 results
|
TEA1703T/N1,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 20 V | 30 V | 4.5 V | YES | SINGLE | 33 kHz | VOLTAGE-MODE | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 |