Filter Your Search
1 - 4 of 4 results
|
TEA1703TS
NXP Semiconductors
|
Check for Price | Obsolete | SWITCHING CONTROLLER | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
TEA1703TS/N1,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 25 mA | YES | 33 kHz | VOLTAGE-MODE | R-PDSO-G6 | Not Qualified | 1 | 260 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | NXP SEMICONDUCTORS | TSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | TSOP | 6 | SOT457 | |||||||||||||
|
TEA1703T
NXP Semiconductors
|
Check for Price | Obsolete | 20 V | 30 V | 4.5 V | YES | SINGLE | 33 kHz | SWITCHING CONTROLLER | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
TEA1703T/N1,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 20 V | 30 V | 4.5 V | YES | SINGLE | 33 kHz | VOLTAGE-MODE | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | compliant | 8542.39.00.01 | SOIC | 8 | SOT96-1 |