Parametric results for: TEA1703 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tea1703
Select parts from the table below to compare.
Compare
Compare
TEA1703TS
NXP Semiconductors
Check for Price Obsolete SWITCHING CONTROLLER NXP SEMICONDUCTORS , unknown EAR99 8542.39.00.01
TEA1703TS/N1,115
NXP Semiconductors
Check for Price Yes Obsolete 25 mA YES 33 kHz VOLTAGE-MODE R-PDSO-G6 Not Qualified 1 260 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL NXP SEMICONDUCTORS TSOP, TSOP6,.11,37 compliant EAR99 8542.39.00.01 TSOP 6 SOT457
TEA1703T
NXP Semiconductors
Check for Price Obsolete 20 V 30 V 4.5 V YES SINGLE 33 kHz SWITCHING CONTROLLER 1 R-PDSO-G8 Not Qualified 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOP, unknown EAR99 8542.39.00.01 SOIC 8
TEA1703T/N1,118
NXP Semiconductors
Check for Price Yes Obsolete 20 V 30 V 4.5 V YES SINGLE 33 kHz VOLTAGE-MODE 1 R-PDSO-G8 e3 Not Qualified 1 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 compliant 8542.39.00.01 SOIC 8 SOT96-1