Filter Your Search
1 - 1 of 1 results
|
TEA1523P/N2,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 40 V | 8 V | 2 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP8,.3 | 8 | SOT97-1 | unknown | 8542.31.00.01 | NXP |