Filter Your Search
1 - 1 of 1 results
|
TEA1501/N1
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | 20 V | 12 V | 250 mA | NO | SINGLE | 50 kHz | SWITCHING REGULATOR | 1 | BCDMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |