Filter Your Search
1 - 2 of 2 results
|
TEA1103/N2
NXP Semiconductors
|
Check for Price | Obsolete | 10 V | 11.5 V | 5.5 V | 14 mA | NO | SINGLE | 200 kHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
TEA1103N
NXP Semiconductors
|
Check for Price | Obsolete | 10 V | 11.5 V | 5.5 V | 14 mA | NO | SINGLE | 200 kHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 |