Filter Your Search
1 - 10 of 25 results
|
TEA1095
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | 3.8 µA | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.7 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||
|
TEA1095
Philips Semiconductors
|
Check for Price | No | Transferred | BIPOLAR | SPEAKER PHONE CIRCUIT | 3.8 mA | OTHER | R-PDIP-T24 | e0 | Not Qualified | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
TEA1095/C1
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.7 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
935260128512
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
935260128518
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
TEA1095TD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | AVAILABLE ONLY IN NORTH AMERICA | 1 | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||
|
TEA1095T
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | 3.8 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | e4 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||
|
TEA1095T/C1
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
TEA1095T-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | 3.8 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | e4 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||
|
935207850112
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.39.00.01 |