Filter Your Search
1 - 10 of 64 results
|
TEA1062M1
NXP Semiconductors
|
Check for Price | Active | 3.4 V | BIPOLAR | TELEPHONE SPEECH CIRCUIT | 1 | 1.35 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | e3/e4 | Not Qualified | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.025 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-38, DIP-16 | 16 | compliant | 8542.39.00.01 | |||||||
|
TEA1062/C4/M1
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 2.7 V | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDIP-T16 | e4 | Not Qualified | 1 | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 38.1 mm | 4.32 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | compliant | 8542.39.00.01 | |||||
|
TEA1062AN-S16-T
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 3.4 V | BIPOLAR | 1.35 mA | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | ||||||||||||||||
|
TEA1062(16SOP)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 3.4 V | BIPOLAR | 1.35 mA | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||
|
935083220118
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 2.7 V | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G16 | e4 | Not Qualified | 1 | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-109, SO-16 | 16 | compliant | 8542.39.00.01 | |||||
|
TEA1062ANG-S16-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 3.4 V | BIPOLAR | TELEPHONE DIALER CIRCUIT | 1 | 1.35 µA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10 mm | 1.96 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||
|
TEA1062NL-S16-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 3.4 V | BIPOLAR | TELEPHONE DIALER CIRCUIT | 1 | 1.35 µA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10 mm | 1.96 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||
|
TEA1062A/C4/M1,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 2.7 V | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDIP-T16 | e4 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 38.1 mm | 4.32 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||||||
|
935079230112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDIP-T16 | e3 | Not Qualified | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 38.1 mm | 4.32 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
TEA1062T/C4
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 2.7 V | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G16 | e4 | Not Qualified | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-109, SO-16 | 16 | compliant | 8542.39.00.01 |