Filter Your Search
1 - 10 of 10 results
|
TEA0676T/V1/S1,118
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 31 dB | SOP | 1 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOP-16 | 16 | SOT162-1 | unknown | NXP | ||||||||||
|
935217300118
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 31 dB | SOP | 1 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
935278297118
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 31 dB | SOP | 1 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
935217300518
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 31 dB | SOP | 1 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
TEA0676T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 31 dB | SOP | 1 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 13 mA | 7.6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | ||||
|
935261400118
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 31 dB | SOP | 1 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
TEA0676T
Philips Semiconductors
|
Check for Price | Yes | Transferred | SOP | AUDIO PREAMPLIFIER | BIPOLAR | 13 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TEA0676T/V1/N,118
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 31 dB | SOP | 1 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOP-16 | 16 | SOT162-1 | unknown | NXP | ||||||||||
|
TEA0676T/V1,518
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 31 dB | SOP | 1 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOP-16 | 16 | SOT162-1 | unknown | NXP | ||||||||||
|
TEA0676T/V1,118
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 31 dB | SOP | 1 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOP-16 | 16 | SOT162-1 | unknown | NXP |