Filter Your Search
1 - 1 of 1 results
|
TE28F640J3C-120
Intel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 128K | 4MX16 | 3 V | 120 ns | FLASH | 8 | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 |