Filter Your Search
1 - 2 of 2 results
|
TE28F008B3B110
Rochester Electronics LLC
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 110 ns | FLASH | USER-SELECTABLE 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | MOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
TE28F008B3B110
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 8K,64K | 1MX8 | 3 V | 110 ns | FLASH | USER-SELECTABLE 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 8,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 5 µA | 35 µA | 3.6 V | 2.7 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP1, TSSOP40,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP | 40 |