Parametric results for: TE1306 under Fixed Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: te1306
Select parts from the table below to compare.
Compare
Compare
TE1306
Vishay Intertechnologies
$3.9242 No Active 35 µF 50 V 75 % POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 15 µA e0 105 °C -40 °C 2 TUBULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 9.5 mm 20.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
TE1306
Vishay Sprague
Check for Price No No Active 35 µF 50 V 75 % POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 15 µA e0 105 °C -40 °C 2 TUBULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 9.5 mm 20.5 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8532.22.00.20
TE1306-E3
Vishay Sprague
Check for Price Yes Yes Active 35 µF 50 V 75 % POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 15 µA e3 105 °C -40 °C 2 TUBULAR PACKAGE Axial NO Matte Tin (Sn) WIRE 9.5 mm 20.5 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8532.22.00.20