Filter Your Search
1 - 4 of 4 results
|
TE1305-E3
Vishay Sprague
|
$1.6687 | Yes | Yes | Active | 20 µF | 50 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 8 mm | 20.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | ||
|
TE1305.5
Vishay Sprague
|
$1.6750 | No | No | Active | 25 µF | 50 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 8 mm | 20.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | ||
|
TE1305
Vishay Sprague
|
$1.6750 | No | No | Active | 20 µF | 50 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 8 mm | 20.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | ||
|
TE1305.5-E3
Vishay Sprague
|
$1.8413 | Yes | Yes | Active | 25 µF | 50 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 8 mm | 20.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay |