Filter Your Search
1 - 1 of 1 results
|
TE06F3481CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 3.48 kΩ | 0.25 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 |