Filter Your Search
1 - 10 of 506 results
|
TE045090WC25233BJ1
Vishay Intertechnologies
|
$670.4853 | No | Active | VISHAY INTERTECHNOLOGY INC | unknown | CERAMIC CAPACITOR | CERAMIC | 2 | ||||||||||||||||||||||||||||||||||||||||||||
|
TE045120WH60138BJ1
Vishay Intertechnologies
|
$1,342.3943 | No | End Of Life | PEAK VOLTAGE(V): 13000 | VISHAY INTERTECHNOLOGY INC | unknown | CERAMIC CAPACITOR | CERAMIC | 1 | 600 pF | 122 mm | CHASSIS MOUNT | No | 20 % | 100 °C | -55 °C | Chassis Mount | 20 % | NO | R85 | -750ppm/K ppm/°C | LUG | ||||||||||||||||||||||||||||||
|
TE045120WH10238BJ1
Vishay Intertechnologies
|
$1,342.3943 | No | Active | VISHAY INTERTECHNOLOGY INC | unknown | CERAMIC CAPACITOR | CERAMIC | 2 | ||||||||||||||||||||||||||||||||||||||||||||
|
TE045150WF20238BJ1
Vishay Intertechnologies
|
$1,803.1535 | No | Active | PEAK VOLTAGE(V): 12000 | VISHAY INTERTECHNOLOGY INC | unknown | CERAMIC CAPACITOR | CERAMIC | 1 | 2 nF | 152 mm | CHASSIS MOUNT | No | 20 % | 100 °C | -55 °C | Chassis Mount | 20 % | NO | R85 | -750ppm/K ppm/°C | LUG | ||||||||||||||||||||||||||||||
|
TEO2B045-FREQ2
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | TCXO WITH ENABLE DISABLE | RALTRON ELECTRONICS CORP | compliant | THROUGH HOLE MOUNT | 70 °C | NO | Clock | 1 PPM/YEAR | 10 ns | NO | 1 % | 100 MHz | 36 MHz | HCMOS | 10 LS TTL, 10 HCMOS | 20.8mm x 13.2mm x 8.48mm | 10 ms | 5 V | 60/40 % | |||||||||||||||||||||||||||||
|
TE1048A-F1-1.5-FREQ2
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | ENABLE/DISABLE FUNCTION | RALTRON ELECTRONICS CORP | compliant | THROUGH HOLE MOUNT | 75 °C | -30 °C | NO | Clock | 10 ns | NO | 1.5 % | 100 MHz | 40 MHz | TTL | 10 LS TTL | 25.4mm x 25.4mm x 12.7mm | 10 ms | 5 V | 60/40 % | 5.25 V | 4.75 V | |||||||||||||||||||||||||||
|
TEO1D048-FREQ1
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | TCXO WITH ENABLE DISABLE | RALTRON ELECTRONICS CORP | compliant | THROUGH HOLE MOUNT | 75 °C | -30 °C | NO | Clock | 1 PPM/YEAR | 10 ns | NO | 1.5 % | 30 MHz | 1 MHz | TTL | 10 LS TTL | 25.4mm x 25.4mm x 12.7mm | 10 ms | 5 V | 60/40 % | ||||||||||||||||||||||||||||
|
SSB6TE040501
TE Connectivity
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 300 V | 20 A | BOARD | 94V-2, POLYPROPYLENE | CSA; UL | 12 AWG | SCREW | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
SSB7TE040709
TE Connectivity
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 600 V | 20 A | BOARD | 94V-2, POLYPROPYLENE | CSA; UL | 12 AWG | SCREW | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
SSB6TE040580
TE Connectivity
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 300 V | 20 A | BOARD | 94V-2, POLYPROPYLENE | CSA; UL | 12 AWG | SCREW | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 |