Filter Your Search
1 - 1 of 1 results
|
TDR3-1222WISM
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | YES | 12 V | 12 V | 125 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | SEATED HEIGHT NOM; ALSO AVAILABLE VOLTAGE: -12VDC | 81 % | 18 V | 4.5 V | 0.2 % | 1 % | 1 | 2 | SHORT CIRCUIT | 0.010605 Vrms | INDUSTRIAL | 3 W | NO | R-PDMA-G7 | CUL, EN, IEC, UL | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 18.9 mm | 8.7 mm | 12.8 mm | POWERSOLVE ELECTRONICS LTD | , | unknown | EAR99 |