Filter Your Search
1 - 4 of 4 results
|
TDR3-1222WI
Traco Power
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 4.5 V | 11.88 V | 12.12 V | 125 mA | 2 | NO | NO | ALSO AVIALABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T7 | e4 | 2A | 85 °C | -40 °C | 265 | 10 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 12.8 mm | 18.9 mm | 9.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||
|
TDR3-1222WISM
Traco Power
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 4.5 V | 11.88 V | 12.12 V | 125 mA | 2 | YES | NO | ALSO AVIALABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G7 | e3 | 2A | 85 °C | -40 °C | 245 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | DUAL | 12.8 mm | 18.9 mm | 9.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||
|
TDR3-1222SM
Traco Power
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 125 mA | 2 | YES | NO | ALSO AVILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G7 | e4 | 2A | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | DUAL | 12.8 mm | 18.9 mm | 9.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||
|
TDR3-1222
Traco Power
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 125 mA | 2 | NO | NO | ALSO AVILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T7 | e4 | 2A | 85 °C | -40 °C | 265 | 10 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 12.8 mm | 18.9 mm | 9.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |