Filter Your Search
1 - 1 of 1 results
|
TDR2-1222SM
Traco Power
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 83 mA | 2 | YES | NO | ADDITIONAL -12 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-G7 | e4 | Not Qualified | 2A | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | DUAL | 12.8 mm | 18.9 mm | 9.2 mm | TRACO ELECTRONIC AG | SOP, GWDIP7/14,.7 | compliant | EAR99 |