Filter Your Search
1 - 2 of 2 results
|
TDPT16031002AUF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.1 % | 800 mW | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 10 kΩ | NO | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 7625 | compliant | EAR99 | 8533.21.00.60 | |||
|
TDPT16031002AUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 800 mW | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 10 kΩ | NO | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | Vishay |