Filter Your Search
1 - 1 of 1 results
|
TDP04H0SB1R
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | MOLDED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |