Filter Your Search
1 - 1 of 1 results
|
TDN3-2412WISM
Traco Power
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 250 mA | 1 | YES | NO | 100 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | OTHER | 3 W | 10 ms | R-PDMA-N6 | EN, UL | 2 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2 mm | DUAL | 9.1 mm | 13.2 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |