Filter Your Search
1 - 1 of 1 results
|
TDN1-4819WISM
Traco Power
|
Check for Price | Yes | Active | 48 V | 9 V | 75 V | 18 V | 8.91 V | 9.09 V | 112 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F6 | e3 | 2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 2 mm | DUAL | 9.1 mm | 13.2 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-09-19 |